Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMPX-5.0/NOPB

DigiKey Part Number
LM2937IMPX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2937IMPX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2937IMPX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMPX-5.0/NOPB
Description
IC REG LINEAR 5V 500MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMPX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20 mA
Part Status
Active
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2954-02WSMicrochip Technology993576-1152-ND48,51000 KčSimilar
MIC2954-03WSMicrochip Technology1 460576-2249-ND45,36000 KčSimilar
UA78M05IDCYRochester Electronics, LLC3 1922156-UA78M05IDCY-ND20,16000 KčSimilar
In-Stock: 5 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,43400 Kč314,34 Kč
2528,63280 Kč715,82 Kč
10025,55040 Kč2 555,04 Kč
25024,08136 Kč6 020,34 Kč
50023,22798 Kč11 613,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,86616 Kč43 732,32 Kč
4 00021,37229 Kč85 489,16 Kč
6 00021,12483 Kč126 748,98 Kč
10 00020,85080 Kč208 508,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč