


UA78M05IDCY | |
|---|---|
DigiKey Part Number | 296-27139-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCY |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCY Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 80 | 10,65650 Kč | 852,52 Kč |
| 160 | 10,08300 Kč | 1 613,28 Kč |
| 320 | 9,61053 Kč | 3 075,37 Kč |
| 560 | 9,29086 Kč | 5 202,88 Kč |
| 1 040 | 8,99118 Kč | 9 350,83 Kč |
| 2 560 | 8,63838 Kč | 22 114,25 Kč |
| 5 040 | 8,42612 Kč | 42 467,64 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


