
MP023GS-Z | |
|---|---|
DigiKey Part Number | 1589-1519-2-ND - Tape & Reel (TR) 1589-1519-1-ND - Cut Tape (CT) 1589-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP023GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72Hz ~ 40kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | MP023GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 72Hz ~ 40kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,81900 Kč | 128,19 Kč |
| 25 | 11,55240 Kč | 288,81 Kč |
| 100 | 10,14610 Kč | 1 014,61 Kč |
| 250 | 9,47504 Kč | 2 368,76 Kč |
| 500 | 9,07044 Kč | 4 535,22 Kč |
| 1 000 | 8,73786 Kč | 8 737,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38649 Kč | 20 966,23 Kč |
| 5 000 | 8,17468 Kč | 40 873,40 Kč |
| 7 500 | 8,06866 Kč | 60 514,95 Kč |
| 12 500 | 7,95112 Kč | 99 389,00 Kč |
| 17 500 | 7,88246 Kč | 137 943,05 Kč |
| 25 000 | 7,81645 Kč | 195 411,25 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



