MT3516W-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3516W-BP

DigiKey Part Number
353-MT3516W-BP-ND
Manufacturer
Manufacturer Product Number
MT3516W-BP
Description
BRIDGE RECT 3P 1.6KV 35A MT-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Through Hole MT-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1.6 kV
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-Square, MT-W
Supplier Device Package
MT-W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,03000 Kč177,03 Kč
5096,57740 Kč4 828,87 Kč
10088,82470 Kč8 882,47 Kč
50077,09562 Kč38 547,81 Kč
Manufacturers Standard Package
Unit Price without VAT:177,03000 Kč
Unit Price with VAT:214,20630 Kč