


5051103291 | |
|---|---|
DigiKey Part Number | 23-5051103291TR-ND - Tape & Reel (TR) 23-5051103291CT-ND - Cut Tape (CT) 23-5051103291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103291 |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,14870 Kč | 2 214,87 Kč |
| 250 | 20,31768 Kč | 5 079,42 Kč |
| 500 | 19,12120 Kč | 9 560,60 Kč |
| 1 000 | 18,06731 Kč | 18 067,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,22667 Kč | 63 680,01 Kč |
| 6 000 | 20,21453 Kč | 121 287,18 Kč |
| 9 000 | 19,64503 Kč | 176 805,27 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |
















