32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150200346

DigiKey Part Number
0150200346-ND
Manufacturer
Manufacturer Product Number
0150200346
Description
CABLE FFC/FPC 32POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200346 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
32
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,62200 Kč926,22 Kč
2586,81400 Kč2 170,35 Kč
5082,66920 Kč4 133,46 Kč
10078,72150 Kč7 872,15 Kč
25073,79284 Kč18 448,21 Kč
50070,27190 Kč35 135,95 Kč
1 00066,92021 Kč66 920,21 Kč
3 00061,93451 Kč185 803,53 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč