



5034803200 | |
|---|---|
DigiKey Part Number | WM11115TR-ND - Tape & Reel (TR) WM11115CT-ND - Cut Tape (CT) WM11115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034803200 |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034803200 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,07929 Kč | 87 237,87 Kč |
| 6 000 | 27,69298 Kč | 166 157,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 45,29680 Kč | 1 132,42 Kč |
| 50 | 43,13400 Kč | 2 156,70 Kč |
| 100 | 41,07210 Kč | 4 107,21 Kč |
| 250 | 38,49940 Kč | 9 624,85 Kč |
| 500 | 36,66208 Kč | 18 331,04 Kč |
| 1 000 | 35,33963 Kč | 35 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 50 | 35,44040 Kč | 1 772,02 Kč |
| 100 | 33,74800 Kč | 3 374,80 Kč |
| 250 | 31,63392 Kč | 7 908,48 Kč |
| 500 | 30,12332 Kč | 15 061,66 Kč |
| 1 000 | 29,13137 Kč | 29 131,37 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |










