32 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150200351

DigiKey Part Number
WM11513-ND
Manufacturer
Manufacturer Product Number
0150200351
Description
CABLE FFC/FPC 32POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200351 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
32
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,13000 Kč104,13 Kč
1088,40600 Kč884,06 Kč
2582,85720 Kč2 071,43 Kč
5078,90380 Kč3 945,19 Kč
10075,13550 Kč7 513,55 Kč
25070,42980 Kč17 607,45 Kč
50067,07008 Kč33 535,04 Kč
1 00063,87119 Kč63 871,19 Kč
3 00059,11262 Kč177 337,86 Kč
Manufacturers Standard Package
Unit Price without VAT:104,13000 Kč
Unit Price with VAT:125,99730 Kč