32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019513230

DigiKey Part Number
900-5019513230TR-ND - Tape & Reel (TR)
900-5019513230CT-ND - Cut Tape (CT)
900-5019513230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019513230
Description
0.5 FPC HSG ASSY EASYONST32CKTEM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019513230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
32
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
Height Above Board
0.181" (4.60mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Cable End Type
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,36000 Kč193,60 Kč
2518,14240 Kč453,56 Kč
5017,27720 Kč863,86 Kč
10016,45190 Kč1 645,19 Kč
25015,42008 Kč3 855,02 Kč
50014,68348 Kč7 341,74 Kč
1 00013,98215 Kč13 982,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,84937 Kč29 698,74 Kč
4 00014,14095 Kč56 563,80 Kč
6 00013,74242 Kč82 454,52 Kč
10 00013,25635 Kč132 563,50 Kč
14 00012,94575 Kč181 240,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč