32 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200338

DigiKey Part Number
0150200338-ND
Manufacturer
Manufacturer Product Number
0150200338
Description
CABLE FFC/FPC 32POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200338 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
32
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1086,32300 Kč863,23 Kč
2580,90960 Kč2 022,74 Kč
5077,04580 Kč3 852,29 Kč
10073,36700 Kč7 336,70 Kč
25068,77264 Kč17 193,16 Kč
50065,49150 Kč32 745,75 Kč
1 00062,36742 Kč62 367,42 Kč
3 00057,72049 Kč173 161,47 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč