32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
54132 Series
54132 Series

0541323262

DigiKey Part Number
900-0541323262TR-ND - Tape & Reel (TR)
900-0541323262CT-ND - Cut Tape (CT)
900-0541323262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541323262
Description
CONN FFC BOTTOM 32POS 0.5MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541323262 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
32
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62684-322100ALFAmphenol CS (FCI)8 720609-1198-1-ND12,81000 KčSimilar
FH12-32S-0.5SH(55)Hirose Electric Co Ltd12 249HFJ132CT-ND46,83000 KčSimilar
FH12A-32S-0.5SH(55)Hirose Electric Co Ltd2 225HFK132CT-ND43,05000 KčSimilar
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,33200 Kč343,32 Kč
2532,17720 Kč804,43 Kč
5030,64020 Kč1 532,01 Kč
10029,17460 Kč2 917,46 Kč
25027,34612 Kč6 836,53 Kč
50026,04046 Kč13 020,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,87730 Kč40 315,95 Kč
3 00025,59530 Kč76 785,90 Kč
4 50024,87418 Kč111 933,81 Kč
7 50023,99461 Kč179 959,58 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč