
FH12-32S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ132TR-ND - Tape & Reel (TR) HFJ132CT-ND - Cut Tape (CT) HFJ132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-32S-0.5SH(55) |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-32S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 40,87900 Kč | 408,79 Kč |
| 25 | 38,30240 Kč | 957,56 Kč |
| 50 | 36,47540 Kč | 1 823,77 Kč |
| 100 | 34,73040 Kč | 3 473,04 Kč |
| 250 | 32,55508 Kč | 8 138,77 Kč |
| 500 | 31,00118 Kč | 15 500,59 Kč |
| 1 000 | 30,05456 Kč | 30 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,47436 Kč | 54 948,72 Kč |
| 4 000 | 26,16410 Kč | 104 656,40 Kč |
| 6 000 | 25,42700 Kč | 152 562,00 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |






