
XF2M-3215-1A | |
|---|---|
DigiKey Part Number | OR724TR-ND - Tape & Reel (TR) OR724CT-ND - Cut Tape (CT) OR724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-3215-1A |
Description | CONN FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-3215-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,04100 Kč | 450,41 Kč |
| 25 | 42,22280 Kč | 1 055,57 Kč |
| 50 | 40,20280 Kč | 2 010,14 Kč |
| 100 | 38,28150 Kč | 3 828,15 Kč |
| 250 | 35,88308 Kč | 8 970,77 Kč |
| 500 | 34,17004 Kč | 17 085,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,62243 Kč | 47 433,65 Kč |
| 3 000 | 30,11428 Kč | 90 342,84 Kč |
| 4 500 | 29,26589 Kč | 131 696,51 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |





