


0151660355 | |
|---|---|
DigiKey Part Number | WM11406-ND |
Manufacturer | |
Manufacturer Product Number | 0151660355 |
Description | CABLE FFC/FPC 32POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660355 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 25 | 61,49880 Kč | 1 537,47 Kč |
| 50 | 58,55920 Kč | 2 927,96 Kč |
| 100 | 55,76440 Kč | 5 576,44 Kč |
| 250 | 52,27160 Kč | 13 067,90 Kč |
| 500 | 49,77702 Kč | 24 888,51 Kč |
| 1 000 | 47,40215 Kč | 47 402,15 Kč |
| 3 000 | 43,86979 Kč | 131 609,37 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |








