Direct
Direct
Similar
Similar
Similar
Similar

0541043296 | |
|---|---|
DigiKey Part Number | WM8872CT-ND - Cut Tape (CT) WM8872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043296 |
Description | CONN FFC FPC TOP 32POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043296 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 32 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541043231 | Molex | 4 106 | WM8873CT-ND | 56,69000 Kč | Direct |
| 0541043233 | Molex | 0 | 0541043233-ND | 0,00000 Kč | Direct |
| 3-1734839-2 | TE Connectivity AMP Connectors | 0 | A101347TR-ND | 0,00000 Kč | Similar |
| 62684-322100ALF | Amphenol CS (FCI) | 8 720 | 609-1198-1-ND | 12,81000 Kč | Similar |
| FH12-32S-0.5SH(55) | Hirose Electric Co Ltd | 12 188 | HFJ132CT-ND | 46,83000 Kč | Similar |









