


0151660352 | |
|---|---|
DigiKey Part Number | WM25079-ND |
Manufacturer | |
Manufacturer Product Number | 0151660352 |
Description | CABLE FFC/FPC 32POS 0.5MM 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660352 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 25 | 49,72320 Kč | 1 243,08 Kč |
| 50 | 47,34620 Kč | 2 367,31 Kč |
| 100 | 45,08270 Kč | 4 508,27 Kč |
| 250 | 42,25888 Kč | 10 564,72 Kč |
| 500 | 40,24224 Kč | 20 121,12 Kč |
| 1 000 | 38,32219 Kč | 38 322,19 Kč |
| 3 000 | 35,46597 Kč | 106 397,91 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






