


0152660337 | |
|---|---|
DigiKey Part Number | WM11482-ND |
Manufacturer | |
Manufacturer Product Number | 0152660337 |
Description | CABLE FFC/FPC 32POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660337 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-32-A-0030-A-4-06-4-T | GCT | 272 | 2073-05-32-A-0030-A-4-06-4-T-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,58000 Kč | 89,58 Kč |
| 10 | 76,08400 Kč | 760,84 Kč |
| 25 | 71,30680 Kč | 1 782,67 Kč |
| 50 | 67,89740 Kč | 3 394,87 Kč |
| 100 | 64,65450 Kč | 6 465,45 Kč |
| 250 | 60,60728 Kč | 15 151,82 Kč |
| 500 | 57,71510 Kč | 28 857,55 Kč |
| 1 000 | 54,96220 Kč | 54 962,20 Kč |
| 3 000 | 50,86703 Kč | 152 601,09 Kč |
| Unit Price without VAT: | 89,58000 Kč |
|---|---|
| Unit Price with VAT: | 108,39180 Kč |






