


0151660341 | |
|---|---|
DigiKey Part Number | 0151660341-ND |
Manufacturer | |
Manufacturer Product Number | 0151660341 |
Description | CABLE FFC/FPC 32POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660341 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 38,29200 Kč | 957,30 Kč |
| 50 | 36,46100 Kč | 1 823,05 Kč |
| 100 | 34,71810 Kč | 3 471,81 Kč |
| 250 | 32,54272 Kč | 8 135,68 Kč |
| 500 | 30,98884 Kč | 15 494,42 Kč |
| 1 000 | 29,51017 Kč | 29 510,17 Kč |
| 3 000 | 27,31042 Kč | 81 931,26 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |






