


0152660349 | |
|---|---|
DigiKey Part Number | WM11522-ND |
Manufacturer | |
Manufacturer Product Number | 0152660349 |
Description | CABLE FFC/FPC 32POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660349 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,36000 Kč | 1 123,60 Kč |
| 25 | 105,32600 Kč | 2 633,15 Kč |
| 50 | 100,29480 Kč | 5 014,74 Kč |
| 100 | 95,50730 Kč | 9 550,73 Kč |
| 250 | 89,52792 Kč | 22 381,98 Kč |
| 500 | 85,25650 Kč | 42 628,25 Kč |
| 1 000 | 81,19045 Kč | 81 190,45 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |






