



0541043231 | |
|---|---|
DigiKey Part Number | WM8873TR-ND - Tape & Reel (TR) WM8873CT-ND - Cut Tape (CT) WM8873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043231 |
Description | CONN FFC FPC TOP 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043231 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,23200 Kč | 482,32 Kč |
| 25 | 45,20440 Kč | 1 130,11 Kč |
| 50 | 43,04600 Kč | 2 152,30 Kč |
| 100 | 40,98810 Kč | 4 098,81 Kč |
| 250 | 38,42132 Kč | 9 605,33 Kč |
| 500 | 36,58692 Kč | 18 293,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,99043 Kč | 50 985,65 Kč |
| 3 000 | 32,36972 Kč | 97 109,16 Kč |
| 4 500 | 31,45765 Kč | 141 559,43 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |









