


0151660348 | |
|---|---|
DigiKey Part Number | 0151660348-ND |
Manufacturer | |
Manufacturer Product Number | 0151660348 |
Description | CABLE FFC/FPC 32POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660348 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 48,96700 Kč | 489,67 Kč |
| 25 | 45,90160 Kč | 1 147,54 Kč |
| 50 | 43,70940 Kč | 2 185,47 Kč |
| 100 | 41,62010 Kč | 4 162,01 Kč |
| 250 | 39,01260 Kč | 9 753,15 Kč |
| 500 | 37,15008 Kč | 18 575,04 Kč |
| 1 000 | 35,37722 Kč | 35 377,22 Kč |
| 3 000 | 32,74050 Kč | 98 221,50 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |






