



XF2M-1415-1A | |
|---|---|
DigiKey Part Number | OR755TR-ND - Tape & Reel (TR) OR755CT-ND - Cut Tape (CT) OR755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-1415-1A |
Description | CONN FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-1415-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,12700 Kč | 321,27 Kč |
| 25 | 30,11960 Kč | 752,99 Kč |
| 50 | 28,67480 Kč | 1 433,74 Kč |
| 100 | 27,30580 Kč | 2 730,58 Kč |
| 250 | 25,59404 Kč | 6 398,51 Kč |
| 500 | 24,37196 Kč | 12 185,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,55423 Kč | 33 831,35 Kč |
| 3 000 | 21,47829 Kč | 64 434,87 Kč |
| 4 500 | 20,87299 Kč | 93 928,46 Kč |
| 7 500 | 20,13498 Kč | 151 012,35 Kč |
| 10 500 | 19,66309 Kč | 206 462,45 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






