



LTM8027MPY#PBF | |
|---|---|
DigiKey Part Number | LTM8027MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8027MPY#PBF |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 24V 4A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8027MPY#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 113-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) |
Voltage - Input (Max) 60V | Supplier Device Package 113-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,32000 Kč | 1 677,32 Kč |
| 10 | 1 299,62900 Kč | 12 996,29 Kč |
| 119 | 1 249,38101 Kč | 148 676,34 Kč |
| Unit Price without VAT: | 1 677,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,55720 Kč |












