


LT1129IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1129IS8#TRPBFTR-ND - Tape & Reel (TR) LT1129IS8#TRPBFCT-ND - Cut Tape (CT) LT1129IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IS8#TRPBF |
Description | IC REG LINEAR POS ADJ 700MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IS8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 10 | 193,72800 Kč | 1 937,28 Kč |
| 25 | 180,36440 Kč | 4 509,11 Kč |
| 100 | 165,67000 Kč | 16 567,00 Kč |
| 250 | 164,16908 Kč | 41 042,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,30651 Kč | 368 266,28 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |










