



0525593252 | |
|---|---|
DigiKey Part Number | WM8943TR-ND - Tape & Reel (TR) WM8943CT-ND - Cut Tape (CT) WM8943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593252 |
Description | CONN FFC VERT 32POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593252 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 67,07600 Kč | 1 676,90 Kč |
| 50 | 63,87180 Kč | 3 193,59 Kč |
| 100 | 60,82280 Kč | 6 082,28 Kč |
| 250 | 57,01376 Kč | 14 253,44 Kč |
| 500 | 55,48470 Kč | 27 742,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,65925 Kč | 57 659,25 Kč |
| 2 000 | 54,90967 Kč | 109 819,34 Kč |
| 3 000 | 53,36313 Kč | 160 089,39 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |






