32 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180339

DigiKey Part Number
900-0150180339-ND
Manufacturer
Manufacturer Product Number
0150180339
Description
CABLE FFC/FPC 32POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180339 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
32
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,03000 Kč85,03 Kč
1072,26400 Kč722,64 Kč
2567,73680 Kč1 693,42 Kč
5064,50480 Kč3 225,24 Kč
10061,42280 Kč6 142,28 Kč
25057,57644 Kč14 394,11 Kč
50054,82890 Kč27 414,45 Kč
1 00052,21368 Kč52 213,68 Kč
3 00048,32330 Kč144 969,90 Kč
Manufacturers Standard Package
Unit Price without VAT:85,03000 Kč
Unit Price with VAT:102,88630 Kč