
1457U1601EBK | |
|---|---|
DigiKey Part Number | 164-1457U1601EBK-ND |
Manufacturer | |
Manufacturer Product Number | 1457U1601EBK |
Description | BOX ALUM BLACK 7.34"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 7.343" L x 6.299" W (186.51mm x 160.00mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U1601EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.343" L x 6.299" W (186.51mm x 160.00mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 46.2in² (298cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,88000 Kč | 1 541,88 Kč |
| 5 | 1 300,95200 Kč | 6 504,76 Kč |
| 10 | 1 209,90500 Kč | 12 099,05 Kč |
| 25 | 1 099,83320 Kč | 27 495,83 Kč |
| 50 | 1 086,11740 Kč | 54 305,87 Kč |
| Unit Price without VAT: | 1 541,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 865,67480 Kč |











