Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415255

DigiKey Part Number
277-1415255-ND
Manufacturer
Manufacturer Product Number
1415255
Description
VS-IP20-OE-94F-LI/2 0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1415255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Cable
Style
Cat6, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,46000 Kč552,46 Kč
Manufacturers Standard Package
Unit Price without VAT:552,46000 Kč
Unit Price with VAT:668,47660 Kč