Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC005-2

DigiKey Part Number
5073-TDC005-2-ND
Manufacturer
Manufacturer Product Number
TDC005-2
Description
FLAT CBL(8X8) 2' W/TINNED ENDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
2.00' (609.6mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
Gray
Connector Type
Plug to Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1379,15000 Kč379,15 Kč
10322,25900 Kč3 222,59 Kč
25302,07960 Kč7 551,99 Kč
50287,66400 Kč14 383,20 Kč
100273,93910 Kč27 393,91 Kč
250256,80128 Kč64 200,32 Kč
500244,55826 Kč122 279,13 Kč
Manufacturers Standard Package
Unit Price without VAT:379,15000 Kč
Unit Price with VAT:458,77150 Kč