
AT-S-26-8/8/B-7-OE | |
|---|---|
DigiKey Part Number | A3882R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-7-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513-26-8800-BL-0007F | CNC Tech | 205 | 1175-2370-ND | 117,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 63,86000 Kč | 638,60 Kč |
| 25 | 59,84680 Kč | 1 496,17 Kč |
| 50 | 56,98980 Kč | 2 849,49 Kč |
| 100 | 54,26600 Kč | 5 426,60 Kč |
| 250 | 50,86824 Kč | 12 717,06 Kč |
| 500 | 48,44106 Kč | 24 220,53 Kč |
| 1 000 | 46,12965 Kč | 46 129,65 Kč |
| 2 500 | 43,24438 Kč | 108 110,95 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |







