
AT-S-26-8/8/W-7-OE | |
|---|---|
DigiKey Part Number | A3881R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/W-7-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513-26-8800-WH-0007F | CNC Tech | 135 | 1175-2376-ND | 117,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,14100 Kč | 741,41 Kč |
| 25 | 69,49880 Kč | 1 737,47 Kč |
| 50 | 66,17860 Kč | 3 308,93 Kč |
| 100 | 63,01700 Kč | 6 301,70 Kč |
| 250 | 59,07196 Kč | 14 767,99 Kč |
| 500 | 56,25270 Kč | 28 126,35 Kč |
| 1 000 | 53,56923 Kč | 53 569,23 Kč |
| 2 500 | 50,21888 Kč | 125 547,20 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |





