
513-26-8800-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2370-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-8800-BL-0007F |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,43900 Kč | 994,39 Kč |
| 25 | 93,20760 Kč | 2 330,19 Kč |
| 50 | 88,75260 Kč | 4 437,63 Kč |
| 100 | 84,51480 Kč | 8 451,48 Kč |
| 250 | 79,22336 Kč | 19 805,84 Kč |
| 500 | 75,44352 Kč | 37 721,76 Kč |
| 1 000 | 71,84532 Kč | 71 845,32 Kč |
| 2 500 | 67,35259 Kč | 168 381,48 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |

