
AT-S-26-8/8/B-14-OE | |
|---|---|
DigiKey Part Number | A3882R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-14-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 14.00' (4.27m) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 159,92000 Kč | 1 599,20 Kč |
| 25 | 149,90920 Kč | 3 747,73 Kč |
| 50 | 142,74760 Kč | 7 137,38 Kč |
| 100 | 135,93200 Kč | 13 593,20 Kč |
| 250 | 127,42544 Kč | 31 856,36 Kč |
| 500 | 122,42804 Kč | 61 214,02 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |





