
BM25-4S/2-V(51) | |
|---|---|
DigiKey Part Number | 26-BM25-4S/2-V(51)TR-ND - Tape & Reel (TR) 26-BM25-4S/2-V(51)CT-ND - Cut Tape (CT) 26-BM25-4S/2-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4S/2-V(51) |
Description | CONN SOCKET 4POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4S/2-V(51) Models |
Category | Number of Positions 6 (4 + 2 Power) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 11,46433 Kč | 229 286,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,59412 Kč | 3 398,53 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| 1 000 | 12,32667 Kč | 12 326,67 Kč |
| 2 500 | 11,55495 Kč | 28 887,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,92960 Kč | 1 492,96 Kč |
| 250 | 13,57312 Kč | 3 393,28 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 1 000 | 10,85849 Kč | 10 858,49 Kč |
| 2 500 | 9,84050 Kč | 24 601,25 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |







