
BM25-4P/2-V(51) | |
|---|---|
DigiKey Part Number | 26-BM25-4P/2-V(51)TR-ND - Tape & Reel (TR) 26-BM25-4P/2-V(51)CT-ND - Cut Tape (CT) 26-BM25-4P/2-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4P/2-V(51) |
Description | CONN HDR 4POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4P/2-V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 13,67800 Kč | 683,90 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,20656 Kč | 3 051,64 Kč |
| 500 | 11,62324 Kč | 5 811,62 Kč |
| 1 000 | 11,06826 Kč | 11 068,26 Kč |
| 2 500 | 10,37520 Kč | 25 938,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,17888 Kč | 203 577,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



