




5051102091 | |
|---|---|
DigiKey Part Number | WM11287TR-ND - Tape & Reel (TR) WM11287CT-ND - Cut Tape (CT) WM11287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051102091 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,61292 Kč | 46 838,76 Kč |
| 6 000 | 14,86826 Kč | 89 209,56 Kč |
| 9 000 | 14,44933 Kč | 130 043,97 Kč |
| 15 000 | 13,93843 Kč | 209 076,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 21,89680 Kč | 547,42 Kč |
| 50 | 20,84680 Kč | 1 042,34 Kč |
| 100 | 19,84940 Kč | 1 984,94 Kč |
| 250 | 18,60508 Kč | 4 651,27 Kč |
| 500 | 17,71686 Kč | 8 858,43 Kč |
| 1 000 | 16,87105 Kč | 16 871,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62880 Kč | 490,72 Kč |
| 50 | 18,68820 Kč | 934,41 Kč |
| 100 | 17,79580 Kč | 1 779,58 Kč |
| 250 | 16,68080 Kč | 4 170,20 Kč |
| 500 | 15,88372 Kč | 7 941,86 Kč |
| 1 000 | 15,12549 Kč | 15 125,49 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |














