


0150200207 | |
|---|---|
DigiKey Part Number | WM11431-ND |
Manufacturer | |
Manufacturer Product Number | 0150200207 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200207 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0050-A-4-06-4-G | GCT | 409 | 2073-05-20-A-0050-A-4-06-4-G-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 71,35120 Kč | 1 783,78 Kč |
| 50 | 67,94120 Kč | 3 397,06 Kč |
| 100 | 64,69690 Kč | 6 469,69 Kč |
| 250 | 60,64560 Kč | 15 161,40 Kč |
| 500 | 57,75122 Kč | 28 875,61 Kč |
| 1 000 | 54,99628 Kč | 54 996,28 Kč |
| 3 000 | 50,89845 Kč | 152 695,35 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











