20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180219

DigiKey Part Number
900-0150180219-ND
Manufacturer
Manufacturer Product Number
0150180219
Description
CABLE FFC/FPC 20POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180219 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,66000 Kč108,66 Kč
1092,35600 Kč923,56 Kč
2586,56880 Kč2 164,22 Kč
5082,43400 Kč4 121,70 Kč
10078,49560 Kč7 849,56 Kč
25073,58204 Kč18 395,51 Kč
50070,07112 Kč35 035,56 Kč
1 00066,72954 Kč66 729,54 Kč
3 00061,75812 Kč185 274,36 Kč
Manufacturers Standard Package
Unit Price without VAT:108,66000 Kč
Unit Price with VAT:131,47860 Kč