20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180225

DigiKey Part Number
900-0150180225-ND
Manufacturer
Manufacturer Product Number
0150180225
Description
CABLE FFC/FPC 20POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180225 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,78000 Kč123,78 Kč
10105,11200 Kč1 051,12 Kč
2598,52000 Kč2 463,00 Kč
5093,81820 Kč4 690,91 Kč
10089,33750 Kč8 933,75 Kč
25083,74548 Kč20 936,37 Kč
50079,75040 Kč39 875,20 Kč
1 00075,94714 Kč75 947,14 Kč
Manufacturers Standard Package
Unit Price without VAT:123,78000 Kč
Unit Price with VAT:149,77380 Kč