
TL6800AF260QJ | |
|---|---|
DigiKey Part Number | 141-TL6800AF260QJTR-ND - Tape & Reel (TR) 141-TL6800AF260QJCT-ND - Cut Tape (CT) 141-TL6800AF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6800AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6800AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 100 | 7,14140 Kč | 714,14 Kč |
| 250 | 6,61520 Kč | 1 653,80 Kč |
| 500 | 6,24396 Kč | 3 121,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,71075 Kč | 8 566,12 Kč |
| 3 000 | 5,41202 Kč | 16 236,06 Kč |
| 4 500 | 5,25113 Kč | 23 630,08 Kč |
| 7 500 | 5,06281 Kč | 37 971,07 Kč |
| 10 500 | 4,94739 Kč | 51 947,60 Kč |
| 15 000 | 4,83231 Kč | 72 484,65 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



