


0150200211 | |
|---|---|
DigiKey Part Number | WM11498-ND |
Manufacturer | |
Manufacturer Product Number | 0150200211 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200211 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 Kč | 96,00 Kč |
| 10 | 81,56500 Kč | 815,65 Kč |
| 25 | 76,45440 Kč | 1 911,36 Kč |
| 50 | 72,80340 Kč | 3 640,17 Kč |
| 100 | 69,32620 Kč | 6 932,62 Kč |
| 250 | 64,98560 Kč | 16 246,40 Kč |
| 500 | 61,88480 Kč | 30 942,40 Kč |
| 1 000 | 58,93328 Kč | 58 933,28 Kč |
| 3 000 | 54,54216 Kč | 163 626,48 Kč |
| Unit Price without VAT: | 96,00000 Kč |
|---|---|
| Unit Price with VAT: | 116,16000 Kč |

















