8 Ohms General Purpose Speaker 1 W 450 Hz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04508MR-3-R

DigiKey Part Number
668-1237-ND
Manufacturer
Manufacturer Product Number
AS04508MR-3-R
Description
SPEAKER 8OHM 1W TOP PORT 83DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 450 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04508MR-3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Box
Power - Max
1.5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
450 Hz ~ 6 kHz
Material - Magnet
N35
Frequency - Self Resonant
450Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
1.772" Dia (45.00mm)
Efficiency - dBA
83.00
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1073,07300 Kč730,73 Kč
4062,64225 Kč2 505,69 Kč
8058,11988 Kč4 649,59 Kč
12055,66042 Kč6 679,25 Kč
28050,92539 Kč14 259,11 Kč
52047,77973 Kč24 845,46 Kč
1 00044,71461 Kč44 714,61 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč