
0150180209 | |
|---|---|
DigiKey Part Number | 900-0150180209-ND |
Manufacturer | |
Manufacturer Product Number | 0150180209 |
Description | CABLE FFC/FPC 20POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180209 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,13600 Kč | 811,36 Kč |
| 25 | 76,05480 Kč | 1 901,37 Kč |
| 50 | 72,42640 Kč | 3 621,32 Kč |
| 100 | 68,96580 Kč | 6 896,58 Kč |
| 250 | 64,64696 Kč | 16 161,74 Kč |
| 500 | 61,56236 Kč | 30 781,18 Kč |
| 1 000 | 58,62600 Kč | 58 626,00 Kč |
| 3 000 | 54,25764 Kč | 162 772,92 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |



