



5034802600 | |
|---|---|
DigiKey Part Number | 23-5034802600TR-ND - Tape & Reel (TR) 23-5034802600CT-ND - Cut Tape (CT) 23-5034802600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034802600 |
Description | CONN FFC FPC 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034802600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 38,05800 Kč | 380,58 Kč |
| 25 | 35,66720 Kč | 891,68 Kč |
| 50 | 33,96200 Kč | 1 698,10 Kč |
| 100 | 32,33910 Kč | 3 233,91 Kč |
| 250 | 30,31284 Kč | 7 578,21 Kč |
| 500 | 28,86586 Kč | 14 432,93 Kč |
| 1 000 | 27,79779 Kč | 27 797,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,16760 Kč | 90 502,80 Kč |
| 6 000 | 28,72932 Kč | 172 375,92 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |











