


0150200284 | |
|---|---|
DigiKey Part Number | WM16414-ND |
Manufacturer | |
Manufacturer Product Number | 0150200284 |
Description | CABLE FFC/FPC 26POS 0.5MM 7" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200284 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,39700 Kč | 593,97 Kč |
| 25 | 55,68160 Kč | 1 392,04 Kč |
| 50 | 53,02080 Kč | 2 651,04 Kč |
| 100 | 50,48650 Kč | 5 048,65 Kč |
| 250 | 47,32488 Kč | 11 831,22 Kč |
| 500 | 45,06578 Kč | 22 532,89 Kč |
| 1 000 | 42,91592 Kč | 42 915,92 Kč |
| 3 000 | 39,71791 Kč | 119 153,73 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |








