



0525592652 | |
|---|---|
DigiKey Part Number | WM6758TR-ND - Tape & Reel (TR) WM6758CT-ND - Cut Tape (CT) WM6758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592652 |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592652 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| 25 | 59,59240 Kč | 1 489,81 Kč |
| 50 | 56,74500 Kč | 2 837,25 Kč |
| 100 | 54,03630 Kč | 5 403,63 Kč |
| 250 | 50,65136 Kč | 12 662,84 Kč |
| 500 | 48,74980 Kč | 24 374,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,10254 Kč | 46 102,54 Kč |
| 2 000 | 43,90440 Kč | 87 808,80 Kč |
| 3 000 | 42,66754 Kč | 128 002,62 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




