


0150200272 | |
|---|---|
DigiKey Part Number | 0150200272-ND |
Manufacturer | |
Manufacturer Product Number | 0150200272 |
Description | CABLE FFC/FPC 26POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200272 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 76,27320 Kč | 1 906,83 Kč |
| 50 | 72,63200 Kč | 3 631,60 Kč |
| 100 | 69,16320 Kč | 6 916,32 Kč |
| 250 | 64,83260 Kč | 16 208,15 Kč |
| 500 | 61,73874 Kč | 30 869,37 Kč |
| 1 000 | 58,79419 Kč | 58 794,19 Kč |
| 3 000 | 54,41317 Kč | 163 239,51 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |








