



0524372671 | |
|---|---|
DigiKey Part Number | WM10978TR-ND - Tape & Reel (TR) WM10978CT-ND - Cut Tape (CT) WM10978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372671 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372671 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,81266 Kč | 47 812,66 Kč |
| 2 000 | 45,53270 Kč | 91 065,40 Kč |
| 3 000 | 44,24972 Kč | 132 749,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 25 | 62,03640 Kč | 1 550,91 Kč |
| 50 | 59,06740 Kč | 2 953,37 Kč |
| 100 | 56,24730 Kč | 5 624,73 Kč |
| 250 | 52,72428 Kč | 13 181,07 Kč |
| 500 | 50,20790 Kč | 25 103,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 25 | 55,61120 Kč | 1 390,28 Kč |
| 50 | 52,95700 Kč | 2 647,85 Kč |
| 100 | 50,42670 Kč | 5 042,67 Kč |
| 250 | 47,26816 Kč | 11 817,04 Kč |
| 500 | 45,19988 Kč | 22 599,94 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




