Similar



Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-26-A-0228-A-4-06-4-G | GCT | 0 | 2073-05-26-A-0228-A-4-06-4-G-ND | 20,40460 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,62826 Kč | 121 256,52 Kč |
| Unit Price without VAT: | 60,62826 Kč |
|---|---|
| Unit Price with VAT: | 73,36019 Kč |









