
2N7002LT3G | |
|---|---|
DigiKey Part Number | 2N7002LT3GOSTR-ND - Tape & Reel (TR) 2N7002LT3GOSCT-ND - Cut Tape (CT) 2N7002LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002LT3G |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002LT3G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 882 889 | 2N7002NCT-ND | 13,65000 Kč | Similar |
| 2N7002K | onsemi | 452 858 | 2N7002KCT-ND | 6,93000 Kč | Similar |
| 2N7002A-7 | Diodes Incorporated | 28 919 | 2N7002A-7DICT-ND | 4,41000 Kč | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 52 212 | 3757-2N7002K_R1_00001CT-ND | 2,52000 Kč | Similar |
| VN10LFTA | Diodes Incorporated | 5 551 | VN10LFCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,94440 Kč | 194,44 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,25442 Kč | 1 254,42 Kč |
| 2 000 | 1,11164 Kč | 2 223,28 Kč |
| 5 000 | 0,95671 Kč | 4 783,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80439 Kč | 8 043,90 Kč |
| 20 000 | 0,72884 Kč | 14 576,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










